TPIC2810D

Texas Instruments
595-TPIC2810D
TPIC2810D

Mfr.:

Description:
LED Lighting Driver ICs 8bit LED with I2C A 595-TPIC2810DG4 A 59 A 595-TPIC2810DG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
100 mA
SOIC-Narrow-16
5.5 V
3 V
2 MHz
40 V
TPIC2810
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: I2C Control
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 13 mA
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 217 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Current - Max: 620 uA
Unit Weight: 148,400 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.149 Rp47.149
Rp35.224 Rp352.240
Rp30.821 Rp770.525
Rp28.253 Rp3.390.360
Rp26.785 Rp7.499.800
Rp25.134 Rp25.134.000
Rp24.400 Rp61.488.000
Rp24.033 Rp120.165.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp52.836
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp43.663
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp49.534
Min:
1

Similar Product

Texas Instruments TPIC2810DG4
Texas Instruments
LED Lighting Driver ICs 8bit LED w/I2C ALT 5 95-TPIC2810D ALT 59 ALT 595-TPIC2810D