TPPM0110DWP

595-TPPM0110DWP
TPPM0110DWP

Mfr.:

Description:
LDO Voltage Regulators Dual-Output 3.3V & 1.8V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HSOP-20
1.82 V, 3.3 V
1.5 mA
2 Output
Positive
4.7 V
5.3 V
Fixed
0 C
+ 70 C
1 V
TPPM0110
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 1 V at 1.2 A
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pd - Power Dissipation: 3.8 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 506,600 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99