TPS16630-32EVM

Texas Instruments
595-TPS16630-32EVM
TPS16630-32EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R TPS1663X

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
9
Expected 15/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.688 Rp2.179.688

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
4.5 V to 60 V
0 V to 60 V
TPS16630, TPS16632
TPS16630-32
Brand: Texas Instruments
For Use With: eFuse
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 217,728 g
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS16630-32EVM eFuse Evaluation Module

Texas Instruments TPS16630-32EVM eFuse Evaluation Module is ideal for getting started on development with the TPS1663x devices. The TPS1663x 60V, 6A power limiting eFuses with a 31mΩ integrated FET provides adjustable features such as accurate overcurrent protection, fast short circuit protection, output slew rate control, overvoltage protection, and under-voltage lockout. The Texas Instruments TPS16630-32EVM eFuse Evaluation Module offers an onboard reset switch, fault indicators, an output power limiting scheme, and programmable VOUT slew rate control.