TPS2001DDGK

Texas Instruments
595-TPS2001DDGK
TPS2001DDGK

Mfr.:

Description:
Power Switch ICs - Power Distribution 2A loading 4.5-5.5V 72mohm USB power s A A 595-TPS2001DDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2 A
2.9 A
112 mOhms
2.2 ms
2.5 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
TPS2001D
Tube
Brand: Texas Instruments
Development Kit: TPS2001CDGNEVM-635
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 80
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 20 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
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
TPS2001D USB Power Distribution Switch

Texas Instruments TPS2001D USB Power Distribution Switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered, such as USB. The TPS2001D limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn on and turn off.

In Stock: 914

Stock:
914 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.666 Rp23.666
Rp17.154 Rp171.540
Rp13.998 Rp349.950
Rp13.264 Rp1.061.120
Rp12.952 Rp3.108.480
Rp12.549 Rp7.027.440
Rp11.595 Rp12.058.800
Rp11.283 Rp28.884.480
Rp11.044 Rp55.661.760

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.943
Min:
1

Similar Product

Texas Instruments TPS2001DDGKR
Texas Instruments
Power Switch ICs - Power Distribution 2A loading 4.5-5.5V 72mohm USB power s A A 595-TPS2001DDGK