TPS2010ADR

Texas Instruments
595-TPS2010ADR
TPS2010ADR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.718 Rp49.718
Rp37.059 Rp370.590
Rp33.940 Rp848.500
Rp30.454 Rp3.045.400
Rp28.803 Rp7.200.750
Rp28.069 Rp14.034.500
Rp27.336 Rp27.336.000
Full Reel (Order in multiples of 2500)
Rp25.868 Rp64.670.000
Rp25.317 Rp126.585.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp56.873
Min:
1

Similar Product

Texas Instruments TPS2010AD
Texas Instruments
Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010ADR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
200 mA
300 mA
34 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2010A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.