TPS2043BD

Texas Instruments
595-TPS2043BD
TPS2043BD

Mfr.:

Description:
Power Switch ICs - Power Distribution Current-Limited A 59 5-TPS2043BDR A 595- A 595-TPS2043BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.937 Rp53.937
Rp40.361 Rp403.610
Rp36.325 Rp908.125
Rp32.656 Rp3.918.720
Rp31.188 Rp8.732.640
Rp30.271 Rp15.740.920
Rp28.436 Rp28.436.000
Rp27.519 Rp69.347.880
Rp26.969 Rp134.845.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.948
Min:
1

Similar Product

Texas Instruments TPS2043BDR
Texas Instruments
Power Switch ICs - Power Distribution Current-Limited A 59 5-TPS2043BD A 595-T A 595-TPS2043BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
3 Output
500 mA
1 A
70 mOhms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
TPS2043B
Tube
Brand: Texas Instruments
Development Kit: TPS2043BEVM-294
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.