TPS2205IDB

Texas Instruments
595-TPS2205IDB
TPS2205IDB

Mfr.:

Description:
Switch ICs - Various 1A Dual-Slot PC Card Power Switch A 595- A 595-TPS2205IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.425 Rp21.685.000
Rp107.508 Rp26.877.000
Rp105.856 Rp52.928.000
Rp104.205 Rp104.205.000
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp179.424
Min:
1

Similar Product

Texas Instruments TPS2205IDBR
Texas Instruments
Switch ICs - Various 1A Dual-Slot PC Card Power Switch A 595- A 595-TPS2205IDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
110 mOhms
- 40 C
+ 85 C
SMD/SMT
SSOP-30
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switch ICs - Various
Series: TPS2205
Factory Pack Quantity: 50
Subcategory: Switch ICs
Unit Weight: 217,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99