TPS2220APWP

Texas Instruments
595-TPS2220APWP
TPS2220APWP

Mfr.:

Description:
Switch ICs - Various 1A Sngl-Slot PC Card w/Serial Interface A 595-TPS2220APWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211
Rp47.883 Rp478.830
Rp43.847 Rp1.096.175
Rp39.077 Rp4.689.240
Rp36.875 Rp11.062.500
Rp34.124 Rp18.426.960
Rp33.573 Rp80.575.200
Rp33.206 Rp199.236.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
85 mOhms
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: TPS2220A
Factory Pack Quantity: 60
Subcategory: Switch ICs
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.