TPS22916ALLEVM

Texas Instruments
595-TPS22916ALLEVM
TPS22916ALLEVM

Mfr.:

Description:
Power Management Specialised - PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.586.500 Rp4.586.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS22916ALL
Brand: Texas Instruments
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
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
8542399000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22916ALLEVM Load Switch Evaluation Module

Texas Instruments TPS22916ALLEVM Load Switch Evaluation Module (EVM) is an assembled and tested circuit for evaluating the TPS22916xx load switches. The TPS22916EVM allows the user to apply different input voltages (1.0V to 5.5V) under different loading conditions (0A to 2A) to the TPS22916xx devices. The Texas Instruments TPS22916ALLEVM comes with the TPS22916B, TPS22916BL, TPS22916C, TPS22916CL, TPS22916CN, and TPS22916CNL devices.