TPS22930AYZVT

Texas Instruments
595-TPS22930AYZVT
TPS22930AYZVT

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Small 3A Load Switch A 595-TPS2293 A 595-TPS22930AYZVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.299 Rp23.299
Rp16.823 Rp168.230
Rp15.227 Rp380.675
Rp13.484 Rp1.348.400
Full Reel (Order in multiples of 250)
Rp12.622 Rp3.155.500
Rp11.870 Rp5.935.000
Rp11.411 Rp11.411.000
Rp11.264 Rp28.160.000
Rp11.008 Rp55.040.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.209
Min:
1

Similar Product

Texas Instruments TPS22930AYZVR
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Small 3A Load Switch A 595-TPS2293 A 595-TPS22930AYZVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
44 mOhms
4.8 us
6.3 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22930A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22930AEVM-027
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Unit Weight: 1 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.