TPS22943DCKR

Texas Instruments
595-TPS22943DCKR
TPS22943DCKR

Mfr.:

Description:
Power Switch ICs - Power Distribution Lo-Inp Vltg 40mA Cur rent Ltd Load Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
20 mA
40 mA
500 mOhms
60 us
30 us
1.62 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SC70-5
TPS22943
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V
Unit Weight: 13 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Load Switch: TPS22943

The Texas Instruments TPS22943 current-limited load switch with shut off and auto-restart provides protection to systems and loads in high-current conditions. The TI TPS22943 contains a 400mΩ current-limited P-channel MOSFET that can operate over an input voltage range of 1.62V to 5.5V. The TPS22943 load switch features low on resistance and thermal shutdown protection that turns off the switch to prevent damage to the device when a continuous over-current condition causes excessive heating. This TI device is ideal for use in low-current sensor protection and HDMI connect protection applications.

TPS2294x Load Switches

Texas Instruments TPS2294x Load Switches protect systems and loads in high-current conditions. The TI TPS22946 ultra-low power load switch contains a 300mΩ current-limited P-channel MOSFET that operates over an input voltage range of 1.62V to 5.5V and also features an ultra-low quiescent current of 1µA (typical). The TI TPS22941and TPS22944 load switches contain a 400mΩ current-limited P-channel MOSFET. Texas Instruments TPS2294x load switches are designed for use in a variety of applications, including low-current sensor protection, portable consumer electronics, mobile phones, GPS devices, and more.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 3.094

Stock:
3.094 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.263 Rp19.263
Rp13.943 Rp139.430
Rp12.585 Rp314.625
Rp11.099 Rp1.109.900
Rp10.384 Rp2.596.000
Rp9.962 Rp4.981.000
Rp9.687 Rp9.687.000
Full Reel (Order in multiples of 3000)
Rp9.155 Rp27.465.000
Rp8.935 Rp53.610.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.