TPS22953QDQCRQ1

Texas Instruments
595-TPS22953QDQCRQ1
TPS22953QDQCRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 5.7-V 5- A 14-mohm load swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51.845

Stock:
51.845 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.594 Rp15.594
Rp11.173 Rp111.730
Rp10.072 Rp251.800
Rp8.843 Rp884.300
Rp8.256 Rp2.064.000
Rp7.907 Rp3.953.500
Rp7.760 Rp7.760.000
Full Reel (Order in multiples of 3000)
Rp7.393 Rp22.179.000
Rp7.210 Rp43.260.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Automotive Load Switch
1 Output
5 A
14 mOhms
1.265 ms
6 us
700 mV to 5.7 V
- 40 C
+ 125 C
SMD/SMT
WSON-10
TPS22953
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 700 mV
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2295x-Q1 Single Channel Load Switches

Texas Instruments TPS2295x-Q1 Single Channel Load Switches come with a controlled turn-on. The devices contain an N-channel MOSFET that can support a maximum continuous current of 5A and operate over an input voltage range of 0.7V to 5.7V.