TPS22963CYZPR

Texas Instruments
595-TPS22963CYZPR
TPS22963CYZPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22963CYZPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
15.000
Expected 01/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.896 Rp18.896
Rp13.649 Rp136.490
Rp12.292 Rp307.300
Rp10.806 Rp1.080.600
Rp10.109 Rp2.527.250
Rp9.668 Rp4.834.000
Rp9.375 Rp9.375.000
Full Reel (Order in multiples of 3000)
Rp8.953 Rp26.859.000
Rp8.733 Rp52.398.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.418
Min:
1

Similar Product

Texas Instruments TPS22963CYZPT
Texas Instruments
Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22963CYZPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
21 mOhms
928 us
2.5 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22963C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

TPS22963/64 Load Switch

Texas Instruments TPS22963/64 Load Switch is a small, ultra-low RON load switch with a controlled turn-on. The device has a low RDSON N-Channel MOSFET that can operate over an input voltage range of 1V to 5.5V. It can also switch currents up to 3A. An integrated charge pump biases the NMOS switch to achieve a low switch ON-Resistance. The switch is controlled by an on/off input (ON), capable of interfacing directly with low-voltage GPIO control signals. The TPS22963/64 device's rise time is internally controlled to avoid inrush current.