TPS22975DSGR

Texas Instruments
595-TPS22975DSGR
TPS22975DSGR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.7-V 6-A 16-mohm lo ad switch with adj A 595-TPS22975DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.751

Stock:
2.751
Can Dispatch Immediately
On Order:
9.000
Expected 03/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp5.357 Rp53.570
Rp4.788 Rp119.700
Rp4.146 Rp414.600
Rp3.834 Rp958.500
Rp3.651 Rp1.825.500
Rp3.504 Rp3.504.000
Full Reel (Order in multiples of 3000)
Rp3.302 Rp9.906.000
Rp3.174 Rp19.044.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.263
Min:
1

Similar Product

Texas Instruments TPS22975DSGT
Texas Instruments
Power Switch ICs - Power Distribution 5.7-V 6-A 16-mohm lo ad switch with adj A 595-TPS22975DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
6 A
16 mOhms
1.45 ps
2 us
600 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-8
TPS22975
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9,600 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TPS22975 Load Switches

Texas Instruments TPS22975 Load Switches are single-channel load switch that provides a configurable rise time to minimize inrush current. Each device contains an N-channel MOSFET that can operate over an input voltage range of 0.6V to 5.7V and support a maximum continuous current of 6A. Each switch is controlled by an on and off input (ON), which is capable of interfacing directly with low-voltage control signals. TPS22975 has an optional 230Ω on-chip load resistor for quick output discharge when the switch is turned off. The Texas Instruments TPS22975 is available in a small, space-saving 2mm × 2mm 8-pin SON package with an integrated thermal pad allowing high power dissipation.