TPS22976DPUR

Texas Instruments
595-TPS22976DPUR
TPS22976DPUR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2-ch 5.7-V 6-A 14 -m ohm load switch w A A 595-TPS22976DPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.532

Stock:
7.532 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp7.577 Rp75.770
Rp6.770 Rp169.250
Rp5.889 Rp588.900
Rp5.467 Rp1.366.750
Rp5.210 Rp2.605.000
Rp4.990 Rp4.990.000
Full Reel (Order in multiples of 3000)
Rp4.715 Rp14.145.000
Rp4.587 Rp27.522.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.648
Min:
1

Similar Product

Texas Instruments TPS22976DPUT
Texas Instruments
Power Switch ICs - Power Distribution 5.5V 6A Dual Load S witch A 595-TPS22976 A 595-TPS22976DPUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
6 A
18 mOhms
2.39 ms
3 us
600 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22976
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 600 mV
Unit Weight: 18,100 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22976 Dual-Channel Load Switch

Texas Instruments TPS22976 Dual-Channel Load Switch consists of two devices, the TPS22976 and TPS22976N. Each device is a dual-channel load switch with controlled turn-on. The devices contain two N-channel MOSFETs that can operate over an input voltage range of 0.6V to 5.7V, and can support a maximum continuous current of 6A per channel.