TPS22981RGPT

Texas Instruments
595-TPS22981RGPT
TPS22981RGPT

Mfr.:

Description:
Power Switch ICs - Power Distribution Thunderbolt Host/ Pe ripheral Power Mux A 595-TPS22981RGPR
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.064 Rp68.064
Rp51.369 Rp513.690
Rp47.149 Rp1.178.725
Rp42.563 Rp4.256.300
Full Reel (Order in multiples of 250)
Rp39.811 Rp9.952.750
Rp38.343 Rp19.171.500
Rp37.059 Rp37.059.000
Rp36.509 Rp91.272.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp57.790
Min:
1

Similar Product

Texas Instruments TPS22981RGPR
Texas Instruments
Power Switch ICs - Power Distribution 3.3-18V MUX w/ Overc urrent Limit A 595- A 595-TPS22981RGPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX Adjustable Current Limit
1 Output
500 mA
1.8 A to 3.1 A
500 mOhms
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
TPS22981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 46,200 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.