TPS22991ICNRAAR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS22991ICNRAAR
TPS22991ICNRAAR
Mfr.:
Description:
Power Switch ICs - Power Distribution 5.5V 2.7A 28m? sma l l plastic load swit
Power Switch ICs - Power Distribution 5.5V 2.7A 28m? sma l l plastic load swit
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.100
-
Stock:
-
2.100 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp5.137 | Rp51.370 | |
| Rp4.587 | Rp114.675 | |
| Rp3.963 | Rp396.300 | |
| Rp3.669 | Rp917.250 | |
| Rp3.486 | Rp1.743.000 | |
| Rp3.339 | Rp3.339.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.137 | Rp9.411.000 | |
| Rp3.045 | Rp18.270.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
