TPS22994RUKT

Texas Instruments
595-TPS22994RUKT
TPS22994RUKT

Mfr.:

Description:
Power Switch ICs - Power Distribution I2C Controllable Loa d Switch A 595-TPS2 A 595-TPS22994RUKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp36.509 Rp36.509
Rp26.785 Rp267.850
Rp24.217 Rp605.425
Rp21.648 Rp2.164.800
Full Reel (Order in multiples of 250)
Rp20.364 Rp5.091.000
Rp19.630 Rp9.815.000
Rp19.447 Rp19.447.000
Rp18.163 Rp45.407.500
Rp17.924 Rp89.620.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.400
Min:
1

Similar Product

Texas Instruments TPS22994RUKR
Texas Instruments
Power Switch ICs - Power Distribution I2C Controllable Loa d Switch A 595-TPS2 A 595-TPS22994RUKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
4 Output
1 A
50.3 mOhms
1.334 ps
2.5 us
1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WQFN-20
TPS22994
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.