TPS2388RTQR

Texas Instruments
595-TPS2388RTQR
TPS2388RTQR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at 8-Port Power-over-Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp150.437 Rp150.437
Rp116.497 Rp1.164.970
Rp108.058 Rp2.701.450
Rp98.701 Rp9.870.100
Rp94.298 Rp23.574.500
Rp91.547 Rp45.773.500
Rp89.345 Rp89.345.000
Full Reel (Order in multiples of 2000)
Rp87.144 Rp174.288.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp177.406
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
48 V
- 40 C
+ 125 C
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2388EVM-612
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS2388
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 171,700 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS2388 8-Port Power Source Equipment Controllers

Texas Instruments TPS2388 8-Port Power-over-Ethernet Power Source Equipment Controllers are engineered to insert power onto an Ethernet cable. The TPS2388 PSE can detect powered devices (PDs) with valid signatures. The PSE controller also determines the power requirements according to the classification and applies power through either one (Type -1) or two-event (Type-2) physical classification. UPoE and other non-standard loads are supported due to the flexibility of the TPS2388. Software migration from previous generation PSE devices is simplified by port remapping, and the device pinout allows designers to enable 2-layer PCB designs. Designers can further balance size, efficiency, thermal, and solution cost requirements with the external FET architecture. The Fast Shutdown (OSS) input provides up to eight levels per port shutdown priority, ideal for applications requiring immediate disabling of multiple ports.