TPS25814RSMR

Texas Instruments
595-TPS25814RSMR
TPS25814RSMR

Mfr.:

Description:
USB Interface IC USB Type-C controll er with integrated s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.818

Stock:
10.818 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.415 Rp46.415
Rp34.490 Rp344.900
Rp31.372 Rp784.300
Rp28.253 Rp2.825.300
Rp26.602 Rp6.650.500
Rp25.684 Rp12.842.000
Rp24.951 Rp24.951.000
Full Reel (Order in multiples of 3000)
Rp24.033 Rp72.099.000
Rp23.483 Rp140.898.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25814
USB Controllers
USB Controller
SMD/SMT
VQFN-32
USB-C PD
Super Speed (SS)
3 V
3.6 V
3 A
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25814 USB Type-C Controller

Texas Instruments TPS25814 USB Type-C Controller is a stand-alone USB Type-C controller providing cable plug and orientation detection for one USB Type-C connector. Upon cable attachment, the TPS25814 performs cable detection according to the USB Type-C specification. When cable detection is complete, the Texas Instruments TPS25814 enables the internal power path. The status indicator pins may be used to control an external multiplexer.