TPS25851QRPQRQ1

Texas Instruments
595-TPS25851QRPQRQ1
TPS25851QRPQRQ1

Mfr.:

Description:
USB Interface IC Dual 3-A USB Type-C charging ports cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.980

Stock:
2.980 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp110.810 Rp110.810
Rp84.392 Rp843.920
Rp77.787 Rp1.944.675
Rp70.632 Rp7.063.200
Rp67.146 Rp16.786.500
Rp64.945 Rp32.472.500
Rp64.211 Rp64.211.000
Full Reel (Order in multiples of 3000)
Rp63.477 Rp190.431.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25851
SMD/SMT
VQFN-25
5.5 V
26 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 26 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS258x-Q1 Integrated USB Charging Port Solution

Texas Instruments TPS258x-Q1 Integrated USB Charging Port Solution integrates a monolithic, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It also includes two USB current-limit switches with charging port auto-detection. The TPS2585x-Q1 offers a compact solution that achieves 6.6A of continuous output current with excellent load and line regulation over a wide input supply range. The synchronous buck regulator operates with peak-current mode control and is internally compensated to simplify the design. A resistor on the FREQ pin sets the switching frequency between 200kHz and 3MHz. Operating below 400kHz results in better system efficiency, and operation above 2.1MHz avoids the AM radio bands and allows for a smaller inductor.