TPS259813ARPWR

Texas Instruments
595-TPS259813ARPWR
TPS259813ARPWR

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7-V to 16-V 10-A 6 -mohm eFuse with t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
11 A
16 V
2.7 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
VQFN-10
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Development Kit: TPS2598EVM
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25981
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TPS25981x 2.7V to 16V 10A eFuses

Texas Instruments TPS25981x 2.7V to 16V 10A eFuses are highly integrated circuit protection and power management solutions in a small package. The devices provide multiple protection modes using very few external components and are a robust defense against overloads, short circuits, voltage surges, and excessive inrush current.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 413

Stock:
413
Can Dispatch Immediately
On Order:
3.000
Expected 24/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.113 Rp43.113
Rp31.922 Rp319.220
Rp29.170 Rp729.250
Rp26.051 Rp2.605.100
Rp24.584 Rp6.146.000
Rp23.850 Rp11.925.000
Rp22.749 Rp22.749.000
Full Reel (Order in multiples of 3000)
Rp21.098 Rp63.294.000
Rp20.731 Rp124.386.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.