TPS25983EVM

Texas Instruments
595-TPS25983EVM
TPS25983EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25983 evaluation module for 2.7-V to

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.807.448 Rp1.807.448

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
TPS25983
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25983EVM Evaluation Module

Texas Instruments TPS25983EVM Evaluation Module allows users to evaluate the TPS25983 eFuse, a highly integrated circuit protection and power management device in a small package. The 2.7V to 26V, 18A TPS25983 includes an integrated 2.7mΩ FET featuring inrush current protection, programmable undervoltage and overvoltage protection, current limiting, and blocking FET driving capability. The TPS259830L device is used on the TI TPS25983EVM and is a current limit variant.