TPS26750SRSMR

Texas Instruments
595-TPS26750SRSMR
TPS26750SRSMR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P ower Delivery (PD)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.812

Stock:
1.812 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.891 Rp58.891
Rp44.214 Rp442.140
Rp40.545 Rp1.013.625
Rp36.509 Rp3.650.900
Full Reel (Order in multiples of 3000)
Rp36.509 Rp109.527.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS26750
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-32
USB-C PD
3 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS26750 USB Type-C™ & PD Controller

Texas Instruments TPS26750 USB Type-C™ and Power Delivery (PD) Controller is optimized for applications supporting USB-C PD Power. The TPS26750 is a complete USB-C solution integrating fully managed power paths with robust protection. The Texas Instruments TPS26750 also integrates control for external battery charger ICs for reduced time to market and added ease of use. The intuitive web-based GUI asks the user simple questions about the application's needs using simple multiple-choice questions and clear block diagrams. The GUI will create the configuration image for the user's application, reducing the complexity associated with competitive USB PD solutions.