TPS27081ADDCR

Texas Instruments
595-TPS27081ADDCR
TPS27081ADDCR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.2-8V 3 PFT Hi Sd L d Swtch w/ Lvl Shft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
39.000
Expected 30/07/2026
171.000
78.000
Expected 06/08/2026
93.000
Expected 13/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1190
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.493,34 Rp14.493,34
Rp10.347,14 Rp103.471,40
Rp9.319,77 Rp232.994,25
Rp8.163,97 Rp816.397,00
Rp7.613,59 Rp1.903.397,50
Rp7.283,36 Rp3.641.680,00
Rp7.008,17 Rp7.008.170,00
Full Reel (Order in multiples of 3000)
Rp7.008,17 Rp21.024.510,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
260 mOhms, 3 Ohms
1.2 V to 8 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-Thin-6
TPS27081A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.19 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 1.2 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.