TPS27082LDDCR

Texas Instruments
595-TPS27082LDDCR
TPS27082LDDCR

Mfr.:

Description:
Power Switch ICs - Power Distribution PFET Load Switch w/ Adj Slew Rate A 595- A 595-TPS22810DRVR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.018

Stock:
42.018 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.832 Rp21.832
Rp15.814 Rp158.140
Rp14.310 Rp357.750
Rp12.640 Rp1.264.000
Rp11.833 Rp2.958.250
Rp11.356 Rp5.678.000
Rp11.118 Rp11.118.000
Full Reel (Order in multiples of 3000)
Rp10.457 Rp31.371.000
Rp10.219 Rp61.314.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS22810DRVR
Texas Instruments
Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
260 mOhms
1 V to 8 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-Thin-6
TPS27082L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 1.19 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 1.2 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.