TPS2817DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS2817DBVR
TPS2817DBVR
Mfr.:
Description:
Gate Drivers 2A HS Non-Invert A 5 95-TPS2817DBVT A 59 A 595-TPS2817DBVT
Gate Drivers 2A HS Non-Invert A 5 95-TPS2817DBVT A 59 A 595-TPS2817DBVT
Datasheet:
In Stock: 3.088
-
Stock:
-
3.088 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.627 | Rp39.627 | |
| Rp29.354 | Rp293.540 | |
| Rp26.785 | Rp669.625 | |
| Rp23.850 | Rp2.385.000 | |
| Rp22.566 | Rp5.641.500 | |
| Rp21.832 | Rp10.916.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp20.914 | Rp62.742.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Images
Models
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
