TPS281C30DRGWR

Texas Instruments
595-TPS281C30DRGWR
TPS281C30DRGWR

Mfr.:

Description:
Power Switch ICs - Power Distribution 60-V tolerant 30-mo hm 6-A single-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.128

Stock:
2.128 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp95.950 Rp95.950
Rp73.201 Rp732.010
Rp67.513 Rp1.687.825
Rp61.092 Rp6.109.200
Rp58.157 Rp14.539.250
Rp56.322 Rp28.161.000
Rp55.588 Rp55.588.000
Full Reel (Order in multiples of 3000)
Rp52.836 Rp158.508.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
1 Output
6 A
2 A to 10 A
55 mOhms
75 us
70 us
6 V to 36 V
- 40 C
+ 125 C
SMD/SMT
VQFN-20
TPS281C30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS281C30EVM
Moisture Sensitive: Yes
Product: Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
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
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS281C30 High-Side Switch

Texas Instruments TPS281C30 High-Side Switch is a single-channel smart high-side switch designed to meet the requirements of industrial control systems. This switch operates at 60V tolerant, 30mΩ low on-resistance, and 6A continuous load current. The TPS281C30 switch protection features include thermal shutdown, output clamp, and current limit. This device operates at -40°C to 125°C temperature range. The TPS281C30 switch also provides an accurate load current sense that allows for improved load diagnostics, such as overload and open-load detection enabling better predictive maintenance. This high-side switch is used in digital output module, Safe Torque Off (STO), holding brake, and general resistive, inductive, and capacitive loads.