TPS2H000BQPWPRQ1

Texas Instruments
595-TPS2H000BQPWPRQ1
TPS2H000BQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 1-ohm 2-ch au t omotive smart high-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.145

Stock:
2.145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.472 Rp32.472
Rp23.850 Rp238.500
Rp21.648 Rp541.200
Rp19.447 Rp1.944.700
Rp18.181 Rp4.545.250
Rp17.502 Rp8.751.000
Rp16.933 Rp16.933.000
Full Reel (Order in multiples of 2000)
Rp16.346 Rp32.692.000
Rp15.998 Rp63.992.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
750 mA
1.6 A
2 Ohms
60 us
60 us
4 V to 40 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS2H000
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3.4 V
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99