TPS2HB35CQPWPRQ1

Texas Instruments
595-TPS2HB35CQPWPRQ1
TPS2HB35CQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 35-mohm 2-ch au tomotive smart hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.527

Stock:
4.527 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.279 Rp41.279
Rp30.638 Rp306.380
Rp27.886 Rp697.150
Rp24.951 Rp2.495.100
Rp23.666 Rp5.916.500
Rp22.749 Rp11.374.500
Rp22.015 Rp22.015.000
Full Reel (Order in multiples of 3000)
Rp21.098 Rp63.294.000
Rp20.548 Rp123.288.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
2 Output
5 A
2.5 A to 6 A
75 mOhms
145 us
147 us
6 V to 18 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS2HB35
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

TPS2HB35-Q1 Smart High-Side Switch

Texas Instruments TPS2HB35-Q1 Smart High-side Switch is intended for use in 12V automotive systems. The TPS2HB35-Q1 Switch integrates robust protection and diagnostic features to ensure output port protection, even during harmful events like short circuits in automotive systems. The device protects against faults through a reliable current limit, which is adjustable from 2A to 28A, depending on the device variant. The high current limit range allows for usage in loads that require large transient currents, while the low current limit range provides improved protection for loads that do not require high peak currents.