TPS2HCS10AQPWPRQ1

Texas Instruments
595-PS2HCS10AQPWPRQ1
TPS2HCS10AQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive dual-cha nnel 11.3m? smart hi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 23/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp74.852 Rp74.852
Rp56.689 Rp566.890
Rp52.103 Rp1.302.575
Rp46.966 Rp4.696.600
Rp44.581 Rp11.145.250
Rp42.379 Rp21.189.500
Rp40.728 Rp40.728.000
Full Reel (Order in multiples of 3000)
Rp40.545 Rp121.635.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
22 mOhms
6 V to 18 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS2HCS10-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
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
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2HCS10-Q1 Dual-Channel Smart High-Side Switch

Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side Switch is controlled through a serial peripheral interface (SPI) and is intended for power distribution and actuator drive applications. The device incorporates robust protection to safeguard the output wire and load against short circuits or overload conditions. The device features overcurrent protection that is configurable via SPI, providing sufficient flexibility to support loads that require large inrush currents and offering improved protection. The device also features a programmable fuse profile (current versus time), which automatically turns off the switch under persistent overload conditions. The two features together enable the optimization of the wire harness for any load profile, providing full protection.