TPS3103H20DBVRG4

Texas Instruments
595-TPS3103H20DBVRG4
TPS3103H20DBVRG4

Mfr.:

Description:
Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3103H20DBVR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.092 Rp61.092
Rp45.498 Rp454.980
Rp41.645 Rp1.041.125
Rp37.426 Rp3.742.600
Rp35.224 Rp8.806.000
Rp34.490 Rp17.245.000
Rp32.656 Rp32.656.000
Full Reel (Order in multiples of 3000)
Rp31.739 Rp95.217.000
Rp31.188 Rp187.128.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp45.498
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp63.844
Min:
1

Similar Product

Texas Instruments TPS3103H20DBVR
Texas Instruments
Supervisory Circuits Current/Supply-Volt Supervisory A 595-TP A 595-TPS3103H20DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
1.843 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
130 ms
3.3 V
- 40 C
+ 85 C
0.75 %
TPS3103H20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.2 uA
Overvoltage Threshold: 1.857 V
Pd - Power Dissipation: 437 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 400 mV
Undervoltage Threshold: 1.829 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS31xx Supervisory Circuits

Texas Instruments TPS31xx Supervisory Circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. The TI TPS31xx supervisory circuit features a precision supply voltage supervision range of 0.9V, 1.2V, 1.5V, 1.6V, 2V, and 3.3V, as well as high trip-point accuracy of 0.75%. The Texas Instruments TPS31xx supervisory circuit is ideal for use in a variety of applications, including those using low-power DSPs, microcontrollers, or microprocessors.