TPS3110E09DBVR

Texas Instruments
595-TPS3110E09DBVR
TPS3110E09DBVR

Mfr.:

Description:
Supervisory Circuits Current/Supply-Volt Supervisory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.983

Stock:
2.983 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp60.358 Rp60.358
Rp44.948 Rp449.480
Rp41.095 Rp1.027.375
Rp36.875 Rp3.687.500
Rp34.857 Rp8.714.250
Rp34.124 Rp17.062.000
Rp32.472 Rp32.472.000
Full Reel (Order in multiples of 3000)
Rp31.188 Rp93.564.000
Rp30.638 Rp183.828.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
860 mV
2 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
130 ms
3.6 V
- 40 C
+ 85 C
TPS3110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.2 uA
Overvoltage Threshold: 866 mV
Pd - Power Dissipation: 437 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Undervoltage Threshold: 854 mV
Unit Weight: 6,500 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.