TPS3511D

Texas Instruments
595-TPS3511D
TPS3511D

Mfr.:

Description:
Supervisory Circuits PC Power Supply Supervisor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.912 Rp40.912
Rp30.087 Rp300.870
Rp27.519 Rp687.975
Rp24.400 Rp1.830.000
Rp22.933 Rp6.879.900
Rp22.015 Rp11.557.875
Rp21.098 Rp22.152.900
Rp20.914 Rp53.330.700
Rp19.997 Rp100.484.925

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.976
Min:
1

Similar Product

Texas Instruments TPS3808G01DBVR
Texas Instruments
Supervisory Circuits Programmable-Delay S upervisory A 595-TP A 595-TPS3808G01DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
3.3 V, 5 V, 12 V
3 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
150 ms
15 V
- 40 C
+ 125 C
4 %
TPS3511
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Overvoltage Threshold: 3.9 V, 6.1 V, 13.8 V
Pd - Power Dissipation: 730 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Undervoltage Threshold: 2.2 V, 3.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.