TPS36BA38ACADDFRQ1

Texas Instruments
595-S36BA38ACADDFRQ1
TPS36BA38ACADDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive nano-qui escent-current prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492
Can Dispatch Immediately
On Order:
3.000
Expected 03/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.531 Rp69.531
Rp52.470 Rp524.700
Rp48.250 Rp1.206.250
Rp43.480 Rp4.348.000
Rp41.279 Rp10.319.750
Rp40.912 Rp20.456.000
Rp39.811 Rp39.811.000
Full Reel (Order in multiples of 3000)
Rp37.242 Rp111.726.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-8
Active Low, Open Drain, Push-Pull
Manual Reset
Watchdog
6 V
- 40 C
+ 125 C
1.2 %
TPS36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 250 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.04 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS36-Q1 Ultra-Low Power Precision Supervisor

Texas Instruments TPS36-Q1 Ultra-Low Power Precision Supervisor consumes 250nA (typical) and offers a precision voltage supervisor with a programmable window watchdog timer. The TPS36-Q1 supports wide threshold levels for undervoltage supervision with 1.2% accuracy across the specified temperature range. The TPS36-Q1 offers a high-accuracy window watchdog timer with a host of features for various applications. The close window timer can be factory-programmed or user-programmed using an external capacitor. The open window-to-close window ratio can be changed on-the-fly using a combination of logic pins. The watchdog also offers unique features such as enable-disable, startup delay, and independent WDO pin option.