TPS3760A012DYYR

Texas Instruments
595-TPS3760A012DYYR
TPS3760A012DYYR

Mfr.:

Description:
Supervisory Circuits 65-V overvoltage or undervoltage supervi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.625

Stock:
1.625 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.828,88 Rp41.828,88
Rp31.188,20 Rp311.882,00
Rp28.436,30 Rp710.907,50
Rp25.317,48 Rp2.531.748,00
Rp24.033,26 Rp6.008.315,00
Rp23.299,42 Rp11.649.710,00
Rp22.749,04 Rp22.749.040,00
Full Reel (Order in multiples of 3000)
Rp21.281,36 Rp63.844.080,00
Rp20.914,44 Rp125.486.640,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SOT-23-4
No Watchdog
65 V
- 40 C
+ 125 C
TPS3760
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
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
8542319099
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3760/TPS3760-Q1 High Voltage Supervisors

Texas Instruments TPS3760/TPS3760-Q1 High Voltage Supervisors are wide input range and low quiescent current window supervisors for fast detection of Overvoltage (OV) or Undervoltage (UV) conditions. The TPS3760/TPS3760-Q1 can be connected directly to and monitor 12V/24V supply rails in various industrial applications, including factory automation, motor drives, and building automation. Built-in hysteresis on the SENSE pins prevents false reset signals when monitoring a supply voltage rail.