TPS37AC495A7DYYRQ1

Texas Instruments
595-S37AC495A7DYYRQ1
TPS37AC495A7DYYRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V wind ow supervisor with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
3.000
Expected 20/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.891 Rp58.891
Rp44.030 Rp440.300
Rp40.178 Rp1.004.450
Rp36.142 Rp3.614.200
Rp34.124 Rp8.531.000
Full Reel (Order in multiples of 3000)
Rp34.124 Rp102.372.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-THIN-14
Active Low
Manual Reset
Backup
65 V
- 40 C
+ 125 C
TPS37-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1 uA
Product Type: Supervisory Circuits
Quiescent Current: 1 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.