TPS3842A015DRLRQ1

Texas Instruments
595-TPS3842A015DRRQ1
TPS3842A015DRLRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 42V sma l l size nano-power u

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.949

Stock:
3.949 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.304 Rp54.304
Rp35.408 Rp354.080
Rp32.472 Rp811.800
Rp27.886 Rp2.788.600
Rp26.051 Rp6.512.750
Rp22.749 Rp11.374.500
Rp19.080 Rp19.080.000
Rp18.328 Rp36.656.000
Full Reel (Order in multiples of 4000)
Rp17.722 Rp70.888.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Undervoltage Supervisor
SMD/SMT
SOT-6
700 mV
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
300 ms
42 V
- 40 C
+ 125 C
0.5 %
TPS3842
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3842EVM
Operating Supply Current: 850 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 850 nA
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS3842/TPS3842-Q1 Undervoltage Supervisors

Texas Instruments TPS3842/TPS3842-Q1 Undervoltage Supervisors offer 1.5% accuracy, fast detection time, and 850nA supply current. The 42V input voltage supervisors directly connect to a 12V battery to continuously monitor undervoltage (UV) conditions.