TPS3850EVM-781

Texas Instruments
595-TPS3850EVM-781
TPS3850EVM-781

Mfr.:

Description:
Power Management IC Development Tools TPS3850EVM-781

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.624 Rp638.624

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Supervisory Circuit
1.6 V to 6.5 V
TPS3850
TPS3850-781
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS3850EVM-781/TPS3851EVM-780 Supervisor EVM

Texas Instruments TPS3850EVM-781/TPS3851EVM-780 High-Accuracy Supervisor Evaluation Modules (EVMs) are designed for a typical configuration to evaluate the operation and performance of the TPS3850 or TPS3851. The Texas Instruments TPS3850/TPS3851 is a Low Quiescent Current, 1% Accurate Supervisor with the integrated watchdog timer. Each evaluation module circuit board is configured to be a reference design for engineering applications requiring low power, high-accuracy voltage monitoring.