TPS38A5151IIDYYRQ1

Texas Instruments
595-S38A5151IIDYYRQ1
TPS38A5151IIDYYRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V dual -channel supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.273

Stock:
2.273 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp56.506 Rp56.506
Rp42.196 Rp421.960
Rp38.527 Rp963.175
Rp34.674 Rp3.467.400
Rp32.839 Rp8.209.750
Rp31.739 Rp15.869.500
Rp30.821 Rp30.821.000
Full Reel (Order in multiples of 3000)
Rp29.537 Rp88.611.000
Rp28.987 Rp173.922.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSOT-23-14
2 Input
Open Drain, Push-Pull
Manual Reset
Watchdog
Backup
65 V
- 40 C
+ 125 C
TPS38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 1 uA
Overvoltage Threshold: 800 mV
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 1 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 800 mV
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
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS38/TPS38-Q1 65V Input Voltage Detectors

Texas Instruments TPS38/TPS38-Q1 65V Input Voltage Detectors come with 1µA IDD, 1% accuracy, and a fast 10µs detection time. These devices can be connected directly to a 12V/24V automotive battery system to continuously monitor over- (OV) or under- (UV) voltage conditions. With its internal resistor divider, it offers a small total solution size. Wide hysteresis voltage options are available to ignore cold crank, start-stop, and various car battery voltage transients. Built-in hysteresis on the SENSE pins prevents false reset signals when monitoring a supply voltage rail.