TPS40056PWP

Texas Instruments
595-TPS40056PWP
TPS40056PWP

Mfr.:

Description:
Switching Controllers Wide Vin Synch Buck DC/DC Cntrlr A 595-T A 595-TPS40056PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp95.950 Rp95.950
Rp73.384 Rp733.840
Rp61.826 Rp1.545.650
Rp60.725 Rp5.465.250
Rp59.441 Rp16.049.070
Rp57.056 Rp30.810.240
Rp56.689 Rp61.224.120
Rp56.506 Rp122.052.960

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
94 %
700 mV
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Output Type: VTT
Product Type: Switching Controllers
Series: TPS40056
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.