TPS40060PWP

Texas Instruments
595-TPS40060PWP
TPS40060PWP

Mfr.:

Description:
Switching Controllers Wide Input Synch Buc k Controller A 595- A 595-TPS40060PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
268
Expected 29/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp128.972 Rp128.972
Rp99.619 Rp996.190
Rp85.309 Rp2.132.725
Rp85.125 Rp7.661.250
Rp82.740 Rp22.339.800
Rp82.557 Rp44.580.780
Rp80.539 Rp86.982.120
Rp76.686 Rp165.641.760

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp115.029
Min:
1

Similar Product

Texas Instruments TPS40060PWPR
Texas Instruments
Switching Controllers Wide Input Freq Sync h Buck Cntrlr A 595 A 595-TPS40060PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
98 %
700 mV to 45 V
10 A
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Development Kit: TPS40060EVM
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: TPS40060
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00448PWP
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.