TPS40132RHBR

Texas Instruments
595-TPS40132RHBR
TPS40132RHBR

Mfr.:

Description:
Switching Controllers 2Ch Multiphase Cntrl r A 595-TPS40322RHB A 595-TPS40322RHBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp53.754 Rp161.262.000

Similar Product

Texas Instruments TPS40322RHBR
Texas Instruments
Switching Controllers Dual Output or 2-Ph Sync Buck Cntrlr A 5 A 595-TPS40322RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
1 MHz
87.5 %
600 mV to 5.8 V
40 A
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Controllers
Series: TPS40132
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.