TPS40210QDGQRQ1

Texas Instruments
595-TPS40210QDGQRQ1
TPS40210QDGQRQ1

Mfr.:

Description:
Switching Controllers WIDE INPUT CURRENT M ODE BOOST CNTRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.611

Stock:
4.611 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.369 Rp51.369
Rp38.343 Rp383.430
Rp35.041 Rp876.025
Rp31.555 Rp3.155.500
Full Reel (Order in multiples of 2500)
Rp31.555 Rp78.887.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
35 kHz to 1 MHz
7 V to 9 V
6 A
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 530 uA
Product Type: Switching Controllers
Series: TPS40210
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS40210/-Q1/TPS70211/-Q1 Boost Controller

Texas Instruments TPS40210/TPS40210-Q1 and TPS40211/TPS40211-Q1 Input Current Mode Boost Controllers are non-synchronous boost controllers with a wide input voltage (4.5 to 52V). These devices are suitable for topologies that require a grounded source N-channel FET, including boost, flyback, SEPIC, and various LED Driver applications. The device's features include programmable soft start, overcurrent protection with automatic retry, and programmable oscillator frequency. Current mode control provides improved transient response and simplified loop compensation. The main difference between the two parts is the reference voltage to which the error amplifier regulates the FB pin.

TPS40210/11 Boost Controllers

Texas Instruments TPS40210/11 Boost Controllers are suitable for topologies that require a grounded source N-channel FET including boost, flyback, SEPIC, and various LED driver applications. The controllers feature programmable soft-start, over-current protection with automatic retry, and programmable oscillator frequency. Current mod control provides improved transient response and simplified loop compensation. The devices are ideal for consumer, communications, computing, and industrial markets.