TPS40304DRCT

Texas Instruments
595-TPS40304DRCT
TPS40304DRCT

Mfr.:

Description:
Switching Controllers 3-20V Wide Input Syn ch Buck Cntrlr A 59 A 595-TPS40304DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.976

Stock:
4.976 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.038 Rp55.038
Rp41.279 Rp412.790
Rp37.793 Rp944.825
Rp33.940 Rp3.394.000
Full Reel (Order in multiples of 250)
Rp29.721 Rp7.430.250
Rp28.987 Rp14.493.500
Rp27.702 Rp27.702.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp39.994
Min:
1

Similar Product

Texas Instruments TPS40304DRCR
Texas Instruments
Switching Controllers 3-20V Wide Input Syn ch Buck Cntrlr A 59 A 595-TPS40304DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
90 %
600 mV to 18 V
25 A
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40304
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 39,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS40304 Synchronous Buck Controller

The Texas Instruments TPS40304 synchronous buck controller implements a voltage-mode control architecture with input-voltage feed-forward compensation that responds instantly to input voltage change. The TI TPS40304 synchronous buck controller operates from 3V to 20V input and has a switching frequency fixed at 300 KHz, 600 KHz, or 1.2 MHz. The TI TPS40304 synchronous buck controller is ideal for POL modules, printers, digital TVs, and telecom applications.