TPS43340QPHPRQ1

Texas Instruments
595-TPS43340QPHPRQ1
TPS43340QPHPRQ1

Mfr.:

Description:
Switching Voltage Regulators AC Lo Iq 30uA Hi VIN Quad-Out Pwr Sply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp122.735 Rp122.735.000
2.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTQFP-48
Buck
900 mV to 11 V
2 A
4 Output
4 V
40 V
30 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
TPS43340
Reel
Brand: Texas Instruments
Development Kit: TPS43340EVM
Input Voltage: 4 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.