TPS48100QDGXRQ1

Texas Instruments
595-TPS48100QDGXRQ1
TPS48100QDGXRQ1

Mfr.:

Description:
Gate Drivers Automotive 100V low -Iq dual high-side d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.102

Stock:
3.102 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.557 Rp82.557
Rp62.743 Rp627.430
Rp57.606 Rp1.440.150
Rp52.286 Rp5.228.600
Full Reel (Order in multiples of 5000)
Rp52.286 Rp261.430.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
VSSOP-19
5 Driver
1 Output
3.5 V
95 V
- 40 C
+ 125 C
TPS4810
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS4810Q1EVM
Input Voltage - Max: 95 V
Input Voltage - Min: 3.5 V
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS4810-Q1 Smart High Side Driver

Texas Instruments TPS4810-Q1 Smart High Side Driver is a 100V and low IQ device that is pin-to-pin compatible with the TPS1210-Q1 driver. This TPS4810-Q1 driver is ideal for 12V, 24V, and 48V system designs. The TPS4810-Q1 driver can withstand and protect the loads from negative supply voltages down to -65V. This driver includes two strong 2A (source and sink) gate drivers with separate control inputs (INP1, INP2) to drive back-to-back MOSFETs in a common source configuration. The TPS4810-Q1 driver is AEC-Q100 qualified for automotive applications.