TPS51518RUKT

Texas Instruments
595-TPS51518RUKT
TPS51518RUKT

Mfr.:

Description:
Switching Controllers Sgl Phase DCAP & D-C AP2 Cntrlr A 595-TP A 595-TPS51518RUKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.237 Rp77.237
Rp58.524 Rp585.240
Rp53.937 Rp1.348.425
Rp48.800 Rp4.880.000
Full Reel (Order in multiples of 250)
Rp46.048 Rp11.512.000
Rp43.847 Rp21.923.500
Rp42.563 Rp42.563.000
Rp42.196 Rp105.490.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.793
Min:
1

Similar Product

Texas Instruments TPS51518RUKR
Texas Instruments
Switching Controllers Sgl Phase DCAP & D-C AP2 Cntrlr A 595-TP A 595-TPS51518RUKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
350 kHz
500 mV to 2 V
- 10 C
+ 105 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS51518
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.