TPS51716RUKR

Texas Instruments
595-TPS51716RUKR
TPS51716RUKR

Mfr.:

Description:
Power Management Specialised - PMIC Mem Pwr Solution Syn c Cntlr 2A LDO A 59 A 595-TPS51716RUKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.466

Stock:
17.466 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.601,70 Rp26.601,70
Rp19.446,76 Rp194.467,60
Rp17.612,16 Rp440.304,00
Rp15.612,45 Rp1.561.245,00
Rp14.658,45 Rp3.664.612,50
Rp14.089,73 Rp7.044.865,00
Rp13.594,39 Rp13.594.390,00
Full Reel (Order in multiples of 3000)
Rp12.034,98 Rp36.104.940,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp31.371,66
Min:
1

Similar Product

Texas Instruments TPS51716RUKT
Texas Instruments
Power Management Specialised - PMIC Mem Pwr Solution Syn c Cntlr 2A LDO A 59 A 595-TPS51716RUKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS51716
Voltage Regulator and LDO Regulator
SMD/SMT
WQFN-20
20 A
28 V
3 V
600 mV
- 40 C
+ 85 C
600 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Operating Supply Voltage: 3 V to 28 V
Output Voltage Range: 600 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.