TPS53310RGTT

Texas Instruments
595-TPS53310RGTT
TPS53310RGTT

Mfr.:

Description:
Switching Voltage Regulators 3A Step-Down Reg A 5 95-TPS53310RGTR A 5 A 595-TPS53310RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp57.790 Rp14.447.500
Rp55.955 Rp27.977.500
Rp55.221 Rp55.221.000
Rp54.671 Rp136.677.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp77.053
Min:
1

Similar Product

Texas Instruments TPS53310RGTR
Texas Instruments
Switching Voltage Regulators 3A Step-Down Reg A 5 95-TPS53310RGTT A 5 A 595-TPS53310RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
600 mV to 5.04 V
3 A
1 Output
2.9 V
6 V
1.1 MHz
- 40 C
+ 85 C
TPS53310
Reel
Brand: Texas Instruments
Development Kit: TPS53310EVM-755
Input Voltage: 2.9 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.